395-014-541-288

Heilind Number:EDA395-014-541-288
Manufacturer:EDAC
Manufacturer Number:395-014-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-541-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-541-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal safety and reliability. With two rows of copper alloy contacts, each spaced at .1 inch and .2 inch intervals, it offers seamless data transfer across its 14 positions. The straight mount orientation ensures easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance in various environments. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions today.