395-014-541-403

Heilind Number:EDA395-014-541-403
Manufacturer:EDAC
Manufacturer Number:395-014-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-541-403

Detailed Description

Upgrade your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions in a single row, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in harsh environments. With a contact material of Copper Alloy, you can rely on its conductivity and stability. The connector's straight mount orientation and compact .1 inch pitch make it easy to install, while its .2 inch row spacing allows for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your PCB connectivity with this essential component.