395-014-541-404

Heilind Number:EDA395-014-541-404
Manufacturer:EDAC
Manufacturer Number:395-014-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-541-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 14 positions in a single row with a pitch of .1 inches, this black connector is designed for seamless integration into your electronic systems. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, it offers versatility for a wide range of applications. Upgrade your PCB assembly with this essential component for optimal performance and longevity.