395-014-541-412

Heilind Number:EDA395-014-541-412
Manufacturer:EDAC
Manufacturer Number:395-014-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-541-412

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board PCB Connector. Designed for seamless integration, it features 14 positions in a single row layout with a pitch of .1 inch. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in all operating conditions, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a low row spacing of .2 inches, it offers easy and efficient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your connectivity solutions with this essential component.