395-014-541-458

Heilind Number:EDA395-014-541-458
Manufacturer:EDAC
Manufacturer Number:395-014-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-541-458

Detailed Description

Upgrade your connectivity with this sleek and efficient 14-position Board To Board PCB Connector. Designed for seamless integration, it features a durable black UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal performance. With a compact pitch of .1 inches and straight mount orientation, it allows for easy and secure installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector ensures reliable connections in any environment. Elevate your PCB design with this essential component.