395-014-541-503

Heilind Number:EDA395-014-541-503
Manufacturer:EDAC
Manufacturer Number:395-014-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-541-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-541-503

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. Featuring two rows and fourteen positions, it offers ample space for efficient data transfer. The straight mount orientation and 0.1-inch pitch streamline installation, while the copper alloy contact material guarantees optimal conductivity. With an operating temperature range of -40 to 105°C, this connector is ideal for both standard and challenging environments. Upgrade your PCB connections with this essential component.