395-014-541-602

Heilind Number:EDA395-014-541-602
Manufacturer:EDAC
Manufacturer Number:395-014-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-541-602

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. With a single row configuration and 14 copper alloy contact positions, it offers seamless connectivity for your circuit boards. The .1-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Upgrade your electronic projects with this essential component.