395-014-541-658

Heilind Number:EDA395-014-541-658
Manufacturer:EDAC
Manufacturer Number:395-014-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-541-658

Detailed Description

Enhance your circuit board connections with our reliable Card Edge Connector. Perfect for seamless integration in your PCB setup, this connector features 14 positions with a single row design, ensuring efficient power transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation allows for easy installation. Upgrade your connectivity solutions with this essential component.