395-014-541-804

Heilind Number:EDA395-014-541-804
Manufacturer:EDAC
Manufacturer Number:395-014-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-541-804

Detailed Description

Enhance your PCB connectivity with our 14-position Card Edge Connector, designed for seamless board-to-board interfacing. Crafted with precision from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in demanding environments. The copper alloy contacts, rated for 3 A, guarantee efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal integrity. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Elevate your electronic connections with this essential component.