395-014-541-808

Heilind Number:EDA395-014-541-808
Manufacturer:EDAC
Manufacturer Number:395-014-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-541-808

Detailed Description

Enhance connectivity within your electronic devices with this 14-position board-to-board PCB connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance even in harsh environments. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its high-quality construction to facilitate efficient data transfer and power distribution within your system.