395-014-541-812

Heilind Number:EDA395-014-541-812
Manufacturer:EDAC
Manufacturer Number:395-014-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-541-812

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and style. With a double row configuration and 14 positions, it offers ample room for seamless data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch ensure precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB connectivity with this essential component.