395-014-541-878

Heilind Number:EDA395-014-541-878
Manufacturer:EDAC
Manufacturer Number:395-014-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-541-878

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 14 positions each, it offers ample space for secure board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Experience seamless connectivity with this straight-mount Card Edge Connector.