395-014-542-102

Heilind Number:EDA395-014-542-102
Manufacturer:EDAC
Manufacturer Number:395-014-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-542-102

Detailed Description

Enhance connectivity within your electronic devices with our black Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. The copper alloy contact material offers optimal conductivity, while the straight mount orientation facilitates easy installation. Perfect for a wide range of applications, this connector guarantees secure and efficient connections on your PCBs. Upgrade your electronic assemblies with this essential component for seamless functionality.