395-014-542-201

Heilind Number:EDA395-014-542-201
Manufacturer:EDAC
Manufacturer Number:395-014-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-542-201

Detailed Description

Enhance your PCB connections with our meticulously engineered Board To Board Card Edge Connectors. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With 14 positions spread across 2 rows, they offer ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the precise .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide array of applications. Trust in their straight mount orientation for a secure and stable connection every time. Elevate your PCB design with these top-of-the-line connectors.