395-014-542-212

Heilind Number:EDA395-014-542-212
Manufacturer:EDAC
Manufacturer Number:395-014-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-542-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With a compact two-row layout and a pitch of .1 inch, it offers reliable signal transfer in a space-saving design. The straight mount orientation ensures easy installation, while the operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Perfect for applications that demand efficiency and durability, this connector is a must-have component for your PCB assembly projects. Elevate your connectivity game with this versatile solution.