395-014-542-412

Heilind Number:EDA395-014-542-412
Manufacturer:EDAC
Manufacturer Number:395-014-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-542-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row of 14 positions with a .1-inch pitch, perfect for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. With a straight mount orientation and .2-inch row spacing, it offers easy installation and optimal space utilization. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees long-lasting performance in various environments. Upgrade your electronic devices with this essential connector for enhanced functionality.