395-014-542-458

Heilind Number:EDA395-014-542-458
Manufacturer:EDAC
Manufacturer Number:395-014-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-542-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-542-458

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions and a single row layout, ensuring optimal performance in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power delivery with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing offer precise positioning on your circuit board, while the straight mount orientation simplifies installation. Resilient in harsh environments, it operates flawlessly within a wide temperature range from -40 to 105°C. Elevate your connectivity solutions with this essential component.