395-014-542-504

Heilind Number:EDA395-014-542-504
Manufacturer:EDAC
Manufacturer Number:395-014-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-542-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-542-504

Detailed Description

Enhance your electronic connections with our 14-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. Its copper alloy contacts provide efficient conductivity, while the .1-inch pitch and .2-inch row spacing offer optimal signal transmission. With an amperage of 3A, it's suitable for medium-powered applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality. Elevate your PCB assembly with this essential component, perfect for a wide range of industrial and commercial settings.