395-014-542-604

Heilind Number:EDA395-014-542-604
Manufacturer:EDAC
Manufacturer Number:395-014-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-542-604

Detailed Description

Enhance your electronic connections with this sleek black Board To Board PCB Connector. Designed for optimal performance, it features 14 positions with a single row layout, perfect for seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Suitable for a wide range of applications, it operates efficiently in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your PCB designs with this essential component.