395-014-542-802

Heilind Number:EDA395-014-542-802
Manufacturer:EDAC
Manufacturer Number:395-014-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-542-802

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, each spaced at 0.1 inches with 14 positions in total, it ensures reliable power delivery. The straight mount orientation and precise row spacing of 0.2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.