395-014-542-804

Heilind Number:EDA395-014-542-804
Manufacturer:EDAC
Manufacturer Number:395-014-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-542-804

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector in sleek black. With a reliable amperage of 3A, this connector features a durable UL 94V-0 Thermoplastic Polyester housing for safe and efficient use. Its two rows of copper alloy contacts ensure secure connectivity, with a pitch of .1 inch and row spacing of .2 inch for precise alignment. Offering 14 positions, this straight-mount connector is perfect for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees high performance even in challenging environments. Ideal for connecting boards with ease and convenience, this connector is a must-have for any electronic setup.