395-014-544-101

Heilind Number:EDA395-014-544-101
Manufacturer:EDAC
Manufacturer Number:395-014-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-544-101

Detailed Description

Efficiently connect your PCBs with this sleek and durable Black Card Edge Connector. With a low amperage of 3A, it offers reliable performance in a range of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures optimal safety and longevity. Its single row design, featuring 14 positions and a pitch of .1 inch, allows for seamless board-to-board connections. The copper alloy contact material guarantees high conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.