395-014-544-412

Heilind Number:EDA395-014-544-412
Manufacturer:EDAC
Manufacturer Number:395-014-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-544-412

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Featuring 14 positions and a single row design, it ensures efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for versatile applications. Upgrade your setup with this straight mount orientation connector, a must-have for any electronics enthusiast.