395-014-555-201

Heilind Number:EDA395-014-555-201
Manufacturer:EDAC
Manufacturer Number:395-014-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-555-201

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board-to-Board PCB Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse environments. With two rows and fourteen positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient signal transmission, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this high-performance connector.