395-014-555-212

Heilind Number:EDA395-014-555-212
Manufacturer:EDAC
Manufacturer Number:395-014-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-555-212

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector in sleek black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers precise and efficient connectivity. Boasting 14 positions, it accommodates multiple connections with ease. The straight mount orientation and .2-inch row spacing provide convenient installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any application. Upgrade your setup with this essential component for seamless board-to-board connections.