395-014-555-512

Heilind Number:EDA395-014-555-512
Manufacturer:EDAC
Manufacturer Number:395-014-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-555-512

Detailed Description

Enhance your PCB connections with our 14-position Board To Board PCB Connector, meticulously designed for seamless integration. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its copper alloy contacts guarantee reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Whether you're a seasoned professional or a DIY enthusiast, our connector is a must-have for any electronic project. Upgrade your setup today and experience superior performance.