395-014-555-558

Heilind Number:EDA395-014-555-558
Manufacturer:EDAC
Manufacturer Number:395-014-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-555-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-555-558

Detailed Description

Enhance connectivity within electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows and 14 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on PCBs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Ideal for various applications, this connector is a must-have for seamless board-to-board connections.