395-014-555-588

Heilind Number:EDA395-014-555-588
Manufacturer:EDAC
Manufacturer Number:395-014-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-555-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-555-588

Detailed Description

Enhance your circuit board connectivity with this high-quality Board-to-Board PCB Connector. Featuring a sleek black design, it not only offers a professional look but also ensures durability with its UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and 14 positions, this connector facilitates efficient data transmission between boards. The straight mount orientation and 0.1-inch pitch make it easy to integrate into your setup, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your system with this essential connector for seamless and secure board-to-board connections.