395-014-555-802

Heilind Number:EDA395-014-555-802
Manufacturer:EDAC
Manufacturer Number:395-014-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-555-802

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector, designed for seamless integration in electronic setups. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both performance and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers reliable connectivity for up to 14 positions. The straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse environments. Upgrade your connection solutions with this essential component, perfect for a range of electronic applications.