395-014-555-808

Heilind Number:EDA395-014-555-808
Manufacturer:EDAC
Manufacturer Number:395-014-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-555-808

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With two rows of copper alloy contacts, each at a pitch of .1 inch and spaced .2 inches apart, it offers seamless and reliable connection for up to 14 positions. Its straight mount orientation makes installation a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its superior quality for seamless PCB connectivity.