395-014-555-812

Heilind Number:EDA395-014-555-812
Manufacturer:EDAC
Manufacturer Number:395-014-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-555-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a black UL 94V-0 thermoplastic polyester housing for superior durability. With two rows of 14 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it ensures reliable power and data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation and compact design offer easy installation, while guaranteeing secure connections. Upgrade your system's connectivity with this essential component.