395-014-555-858

Heilind Number:EDA395-014-555-858
Manufacturer:EDAC
Manufacturer Number:395-014-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-555-858

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on your PCB, this black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester for optimal safety and longevity. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers a total of 14 positions for secure and efficient data transfer. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Elevate your connectivity with this essential component.