395-014-556-204

Heilind Number:EDA395-014-556-204
Manufacturer:EDAC
Manufacturer Number:395-014-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-556-204

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Engineered for precision and durability, it features 14 positions on 2 rows with a pitch of .1 inches, ensuring seamless communication between boards. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. Each contact is made of robust Copper Alloy, offering optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.