395-014-556-508

Heilind Number:EDA395-014-556-508
Manufacturer:EDAC
Manufacturer Number:395-014-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-556-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-556-508

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester for reliable use. With two rows and 14 positions, it offers ample connectivity options, while the copper alloy contact material ensures efficient signal transmission. The 0.1-inch pitch and 0.2-inch row spacing provide precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation makes installation a breeze, making it a must-have component for your PCB assembly projects. Elevate your connectivity solutions with this top-of-the-line connector.