395-014-556-512

Heilind Number:EDA395-014-556-512
Manufacturer:EDAC
Manufacturer Number:395-014-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-556-512

Detailed Description

Elevate your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, its two rows of 14 positions ensure efficient data transfer in a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of durable Copper Alloy, this connector guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for demanding environments. Upgrade your setup with this essential component, a cornerstone of our comprehensive connector collection.