395-014-556-588

Heilind Number:EDA395-014-556-588
Manufacturer:EDAC
Manufacturer Number:395-014-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-556-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-556-588

Detailed Description

Enhance connectivity within your electronic devices using this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable and efficient power transmission. The straight mount orientation and 14 positions provide versatility in assembly, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Ideal for professional and DIY projects alike, this connector is a must-have for any electronics enthusiast.