395-014-556-802

Heilind Number:EDA395-014-556-802
Manufacturer:EDAC
Manufacturer Number:395-014-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-556-802

Detailed Description

Enhance your electronic connections with our black Board To Board PCB Connector. Designed for optimal performance, this connector features 14 positions in two rows, with a pitch of .1 inches and row spacing of .2 inches. The contact material, made of durable copper alloy, ensures reliable conductivity. Its UL 94V-0 Thermoplastic Polyester housing offers robust protection, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in electronics and beyond. Elevate your connectivity with this essential component.