395-014-556-804

Heilind Number:EDA395-014-556-804
Manufacturer:EDAC
Manufacturer Number:395-014-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-556-804

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 14 positions in two rows, ensuring reliable communication between your devices. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety. Contact points made from Copper Alloy provide optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.