395-014-556-807

Heilind Number:EDA395-014-556-807
Manufacturer:EDAC
Manufacturer Number:395-014-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-556-807

Detailed Description

Enhance connectivity within your electronic devices with this dual-row black board-to-board PCB connector. Featuring 14 positions and a pitch of .1 inches, it ensures efficient signal transmission. The housing, made of UL 94V-0 thermoplastic polyester, offers durability and safety. Crafted with copper alloy contacts, it guarantees reliable performance. With a straight mount orientation and a row spacing of .2 inches, it facilitates seamless integration onto your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your systems with this high-quality connector, essential for optimal functionality in any electronic setup.