395-014-556-808

Heilind Number:EDA395-014-556-808
Manufacturer:EDAC
Manufacturer Number:395-014-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-556-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 14 positions each, it offers ample room for secure and efficient connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its straight mount orientation and standard pitch of .1 inch make installation a breeze. This connector operates flawlessly in a wide temperature range, from -40 to 105 °C, making it ideal for various environments. Upgrade your PCB assembly with this essential component for optimal performance.