395-014-556-858

Heilind Number:EDA395-014-556-858
Manufacturer:EDAC
Manufacturer Number:395-014-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-556-858

Detailed Description

Enhance your electronic connections with our top-of-the-line Black Board To Board PCB Connector. Designed for optimal performance, this connector boasts a sleek housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration into your PCB setup. With a total of 14 positions and copper alloy contacts, you can trust in reliable and efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for professionals in the field, it guarantees high-quality connectivity for your projects. Elevate your electronic designs with this essential component.