395-014-558-101

Heilind Number:EDA395-014-558-101
Manufacturer:EDAC
Manufacturer Number:395-014-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-558-101

Detailed Description

Enhance your board-to-board connectivity with our high-performance Card Edge Connector. Featuring 14 positions in a single row, this connector ensures seamless data transfer with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power delivery at an amperage of 3A. The right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your PCB connections with this essential component for efficient and secure electronic assemblies.