395-014-558-102

Heilind Number:EDA395-014-558-102
Manufacturer:EDAC
Manufacturer Number:395-014-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-558-102

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single row of 14 positions, perfect for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal signal transmission. Its right angle mount orientation allows for space-saving installation, making it an essential component for your electronic projects. Trust in its quality and connectivity for seamless circuit board assembly.