395-014-558-104

Heilind Number:EDA395-014-558-104
Manufacturer:EDAC
Manufacturer Number:395-014-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, it ensures reliable and efficient power transmission. Featuring a single row with 14 positions and a pitch of .1 inches, it offers precise connections for your board-to-board applications. The right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for use in various environments. Upgrade your electronic assemblies with this essential component for seamless data transfer.