395-014-558-108

Heilind Number:EDA395-014-558-108
Manufacturer:EDAC
Manufacturer Number:395-014-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-558-108

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector in sleek black. This high-performance connector boasts 14 positions, housed in durable UL 94V-0 Thermoplastic Polyester for optimal safety and reliability. Crafted with precision, it features copper alloy contacts for seamless conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its right-angle mount orientation is versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures consistent performance in any environment. Elevate your connectivity solutions with this essential component.