395-014-558-178

Heilind Number:EDA395-014-558-178
Manufacturer:EDAC
Manufacturer Number:395-014-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-558-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-558-178

Detailed Description

Upgrade your circuit connections with our high-quality Black Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a single row and 14 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is a dependable choice for all your PCB assembly needs. Its right-angle mount orientation adds versatility, allowing for flexible placement on your circuit board. Upgrade to our Board-to-Board PCB Connector and experience seamless connectivity like never before.