395-014-558-258

Heilind Number:EDA395-014-558-258
Manufacturer:EDAC
Manufacturer Number:395-014-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-558-258

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board PCB Connector. Designed for reliable performance, this connector features 14 positions spread across 2 rows, allowing for seamless data transmission. The right-angle mount orientation ensures easy installation, while the black UL 94V-0 Thermoplastic Polyester housing material guarantees durability. With a pitch of .1 inch and row spacing of .2 inch, precise connections are guaranteed. Crafted with copper alloy contacts, it offers excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in our connector for seamless and efficient PCB connections.