395-014-558-288

Heilind Number:EDA395-014-558-288
Manufacturer:EDAC
Manufacturer Number:395-014-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-558-288

Detailed Description

Enhance your PCB connections with this premium 14-position right angle board-to-board connector, meticulously designed for optimal performance. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety in any application. With two rows of contacts crafted from high-quality copper alloy, each positioned at a precise pitch of .1 inch and spaced .2 inch apart, this connector guarantees seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a reliable solution for a wide range of projects. Elevate your connectivity with this essential component.