395-014-558-402

Heilind Number:EDA395-014-558-402
Manufacturer:EDAC
Manufacturer Number:395-014-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-558-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 14 positions in a single row, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any application. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation further optimizes space utilization on your board. Engineered for longevity, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your electronics with this essential component for seamless and reliable PCB connections.