395-014-558-403

Heilind Number:EDA395-014-558-403
Manufacturer:EDAC
Manufacturer Number:395-014-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-558-403

Detailed Description

Enhance your PCB connections with our high-quality board-to-board card edge connector. Designed for seamless integration, this connector features 14 positions with a single row layout, ensuring efficient and reliable signal transmission. The durable housing is constructed from UL 94V-0 rated thermoplastic polyester, guaranteeing safety and longevity. With a pitch of .1 inch and right-angle mount orientation, it offers versatile installation options. Crafted with copper alloy contacts, it provides excellent conductivity for optimal performance. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.